text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3320C-EZK

USB3320 Series USB 2.0 High Speed ULPI Transceiver - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB3320C-EZK - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 1.6V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
No of Pins: 32
Supply Current: 29.4mA
Frequency: 60MHz
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
980
Multiple Of:
490
Total
$1,636.60
USD
Quantity
Web Price
490
$1.69
980
$1.67
1,470
$1.65
1,960
$1.64
2,450+
$1.61
Product Variant Information section