text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-P24MUWT86R

SML-P24 Series Green/Red 0404 Diffused 21/52 mcd 2.2/2.1V SMT PICOLED™ LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM SML-P24MUWT86R - Technical Attributes
Attributes Table
Color: Green / Red
Lens Type: Diffused
Forward Voltage: 2.2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 21mcd/52mcd
Case Size: 0404 (1010 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$815.00
USD
Quantity
Web Price
5,000
$0.163
10,000
$0.16
15,000+
$0.156