Manufacturer Part #
SML-811UTT86A
SML-811 Series Red 1305 Clear 22.4 mcd 1.95 V Reverse Mount Chip LED
Product Specification Section
ROHM SML-811UTT86A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-811UTT86A - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 1.95V |
Forward (Drive) Current: | 25mA |
Intensity: | 22.4mcd |
Wavelength: | 625nm |
Rated Power: | 62mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Case Size: | 1305 (3412 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.116
6,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount