text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A7025

LR E67F-R1S2-1-3X4Y+BACA-1-G3R3-R18-Z

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65112A7025 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.5V
Forward (Drive) Current: 70mA
Viewing Angle: 120°
Wavelength: 625nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Part Number Aliases: LR E67F-R1S2-1-3X4Y+BACA-1-G3R3-R18-Z
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Web Price
2,000
$0.0852
4,000
$0.0828
6,000
$0.0814
8,000
$0.0805
10,000+
$0.0775
Product Variant Information section