text.skipToContent text.skipToNavigation

Manufacturer Part #

OVLLY8C7

589 nm 650 mcd 2.2 V 20 mA 85° Clear 5 mm Cylinder Yellow LED Indicator

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OVLLY8C7 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 580mcd
Viewing Angle: 100°
Dimension: H  6.8mm x D  5.05mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
Total
$1,425.00
USD
Quantity
Web Price
500
$0.31
1,000
$0.30
1,500
$0.295
2,000
$0.295
2,500+
$0.285
Product Variant Information section