Manufacturer Part #
IN-S63ASG
Side View SMD LED 0603 0.6mm PCB Type - True Green LED
Product Specification Section
Inolux IN-S63ASG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-S63ASG - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 3.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 450mcd |
Viewing Angle: | 120° |
Wavelength: | 527nm |
Rated Power: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Dimension: | H 0.6mm x L 1.7mm x W 1.1mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
4,000
$0.0822
8,000
$0.08
12,000
$0.0788
16,000
$0.0779
20,000+
$0.0752
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount