Manufacturer Part #
INND-TS30BCB
LED Displays Accessories Blue 7 Segment Display
Product Specification Section
Inolux INND-TS30BCB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux INND-TS30BCB - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.3in |
Color: | Blue |
Common Pin Value: | Cathode |
No of Digits: | 1 |
Wavelength: | 465nm |
Average Forward Current-Max: | 30mA |
Forward Voltage: | 3.2V |
Operating Temperature: | -35°C to +85°C |
Intensity: | 17mcd |
Power Dissipation: | 114mW |
Dimension: | L 12.7mm x W 7.62mm x H 6.1mm |
Package Style: | DIP-10 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,060+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
3060 per Tray
Package Style:
DIP-10
Mounting Method:
Through Hole