Manufacturer Part #
MC74LVX4245DWR2G
Dual Supply Octal Translating Transceiver
Product Specification Section
onsemi MC74LVX4245DWR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74LVX4245DWR2G - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/LVC/H |
No of Functions / Channels: | 8 |
Output Characteristics: | Non-Inverted |
Supply Voltage-Nom: | 2.7V to 3.6V |
Supply Current: | 12mA to 24mA |
Propagation Delay: | 5.3ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 40pF to 55pF |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 24 |
Quiescent Current: | 80µA |
Package Style: | SOIC-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.55
2,000
$0.54
3,000
$0.53
4,000
$0.525
5,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-24
Mounting Method:
Surface Mount