text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-RM00CA3500000

2835 FreshFocus Red Meat 31 Lumens 240 mA 3 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L128-RM00CA3500000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Color: White
Flux: 31lm
Forward (Drive) Current: 240mA
Forward Voltage: 3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120000
Multiple Of:
4000
Total
$6,948.00
USD
Quantity
Web Price
4,000
$0.0659
12,000
$0.0636
20,000
$0.0625
80,000
$0.0597
120,000+
$0.0579