text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-2790NA3500005

LUXEON 2835N Series 3 V 65 mA Warm-white 90 CRI 2700K CCT Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L128-2790NA3500005 - Technical Attributes
Attributes Table
Application: Downlight/Troffer
Family: 2835
Type of White: Warm
Color: White
CRI: 90
CCT: 2700K
Flux: 27.9lm
Test Current: 65mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,936.00
USD
Quantity
Web Price
4,000
$0.0358
8,000
$0.0349
12,000
$0.0343
16,000
$0.034
20,000+
$0.0328