Manufacturer Part #
FLSC80505000
BrightConnX™ DOME COVER 80 mm DIA, 50 mm high, FLS Series - WHITE
Product Specification Section
Amphenol Communications Solutions FLSC80505000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions FLSC80505000 - Technical Attributes
Attributes Table
Type: | Cover |
Color: | White |
Supply Voltage-Nom: | 5V |
Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
80
$2.85
160
$2.79
240
$2.75
320+
$2.71
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Quick Connect