Manufacturer Part #
BXT420N03M
N-Channel 30 V 4 A Surface Mount Enhancement Mode Power MOSFET SOT-23
Product Specification Section
Bridgelux BXT420N03M - Product Specification
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
Bridgelux BXT420N03M - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 42mΩ |
Rated Power Dissipation: | 1.1W |
Qg Gate Charge: | 2.7nC |
Gate-Source Voltage-Max [Vgss]: | 12V |
Drain Current: | 4A |
Turn-on Delay Time: | 16ns |
Turn-off Delay Time: | 17ns |
Rise Time: | 42ns |
Fall Time: | 10ns |
Gate Source Threshold: | 0.9V |
Input Capacitance: | 280pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0243
12,000
$0.0232
30,000
$0.0226
75,000
$0.0219
120,000+
$0.021
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount