Manufacturer Part #
MOVTP14V150N
Varistors MOVTP, 14 mm, 150 Vac
Product Specification Section
Eaton MOVTP14V150N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton MOVTP14V150N - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 395V |
Peak Output Current: | 6000A |
Rated Voltage: | 200V |
Varistor Voltage Range: | 216V to 264V |
Energy: | 94J |
Operating Temp Range: | -40°C to +105°C |
No of Terminals: | 2 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,200
$0.815
2,400
$0.795
3,600
$0.785
4,800
$0.78
6,000+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
1200 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole