text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX585-C15,135

BZX585 Series 15 V ±5 % 300 mW Surface Mount Zener Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Nexperia BZX585-C15,135 - Technical Attributes
Attributes Table
Power Dissipation: 0.3W
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 10.7mV/K
Capacitance: 100pF
Configuration: Single
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
770,000
Germany (Online Only):
770,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$221.00
USD
Quantity
Unit Price
10,000
$0.0221
20,000
$0.0218
30,000
$0.0216
40,000
$0.0215
50,000+
$0.021
Product Variant Information section