Manufacturer Part #
RSX101MM-30TFTR
Schottky Diodes & Rectifiers 30V VR 1A 0.39V VF PMDU; SOD-123FL
Product Specification Section
ROHM RSX101MM-30TFTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/30/2023 Details and Download
Detailed description of change: OLD:Production Factory (Assembly) : Japan, Malaysia NEW:Production Factory (Assembly) : Japan, Malaysia, China (Tianjin) Reason:ROHM will enhance its Business Continuity Management and respond to the increasing demand by introducing its China (Tianjin) factory as an additional site for the PMDU(M)
Part Status:
Active
Active
ROHM RSX101MM-30TFTR - Technical Attributes
Attributes Table
Product Status: | Active |
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 45A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 200µA |
Forward Voltage: | 0.39V |
Operating Temp Range: | 150°C |
Configuration: | Single |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
102,000
USA:
102,000
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000
$0.131
6,000
$0.128
9,000
$0.127
12,000
$0.126
15,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount