text.skipToContent text.skipToNavigation

Manufacturer Part #

BH1710FVC-TR

Digital 16 bit Serial Output 560 nm 3.6 V SMT Ambient Light Sensor - WSOF-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BH1710FVC-TR - Technical Attributes
Attributes Table
SensorType: Ambient Light
Peak Wavelength: 560nm
Output Type: Digital
Supply Voltage: 2.4V to 3.6V
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Features & Applications

ROHM designs and manufactures semiconductors, integrated circuits and other electronic components addressing the dynamic and ever-growing wireless, computer, automotive and consumer electronics markets.

ROHM has become a key player and industry leader in system LSI, discrete components and module products, utilizing the latest in semiconductor technology. ROHM’s proprietary production system and know-how are major factors in keeping it at the forefront of the electronic component manufacturing industry. ROHM offers variety of sensors for temperature measurement; Hall Effect sensor ICs for position and speed detection; ambient light measurement devices based on photodiodes; phototransistors for motion detection.

The BH1710FVC is a 16bit serial digital output ambient light sensor IC that is composed of photodiodes, current-voltage converter circuit, A / D converter, control logic circuits, interface circuits and etc. It connects with I2C Bus in equipment.

The IC is mostly suitable to obtain the ambient light data fro adjusting LCD and keypad backlight of mobile phone for power saving and better visibility. It is possible to detect wide range at high resolution (1 – 65535 lux).

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,640.00
USD
Quantity
Web Price
3,000+
$1.88
Product Variant Information section