text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9G500EFJ-LAE2

BD9G500 Series 7 V to 76 V 5 A 650 kHz SMT Buck Switching Regulator - HTSOP-J8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9G500EFJ-LAE2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 7V to 76V
Output Current-Max: 5A
Output Voltage Range: 1V to 73.72V
Output Type: Adjustable
Switching Frequency-Max: 650kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,250.00
USD
Quantity
Web Price
2,500+
$3.30
Product Variant Information section