Manufacturer Part #
SPX3819R2-L-1-2/TR
SPX3819 Series 1.2 V Fixed Output 500 mA SMT LDO Voltage Regulator - DFN-8 T/R
Product Specification Section
MaxLinear SPX3819R2-L-1-2/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SPX3819R2-L-1-2/TR - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 1.2V |
Dropout Voltage-Max: | 0.55V |
Output Current-Max: | 0.5A |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 0.05µA |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation (%): | 0.05% |
Current - Limit: | 0.8A |
Line Regulation (%): | 0.04% |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.275
6,000
$0.27
9,000
$0.265
12,000
$0.265
15,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount