text.skipToContent text.skipToNavigation

Manufacturer Part #

AP22916BCA4-7

Power Switch ICs - Power Distribution Load Switch X1-WLB0808-4 TR 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Diodes Incorporated AP22916BCA4-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.3V to 5.5V
No of Elements: Single
On-state Resistance-Max: 60mΩ
Rated Current-Max: 2A
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 25µs
Turn-on Delay Time: 480µs
Input Type: Non-Inverting
Rise Time: 95µs
Fall Time: 357µs
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Web Price
3,000
$0.104
9,000
$0.0995
12,000
$0.0985
30,000
$0.0953
45,000+
$0.0922
Product Variant Information section