text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE3A1065ELJFKLA1

650 V 100 kHz Through Hole Off-Line SMPS Current Mode Controller - PG-DIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Infineon ICE3A1065ELJFKLA1 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 650V
Topology: Flyback
Start-Up Voltage: 18V
Supply Voltage: 10.5V to 26V
Duty Cycle-Max: 75%
Supply Current: 2.5mA
Switching Frequency-Max: 100kHz
Rated Power: 32W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,830.00
USD
Quantity
Web Price
2,000+
$0.915
Product Variant Information section