text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN948TR

Motor Drivers-BRUSHED DC MOTOR D

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN948TR - Technical Attributes
Attributes Table
Motor Type: Brushed DC Motor
Load Voltage: 5.2V to 58V
No of Outputs: Dual
Output Current-Max: 4.5A
Supply Voltage-Max: 3.6V
Supply Voltage: 2.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,125.00
USD
Quantity
Web Price
2,500+
$2.05
Product Variant Information section