text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32G0251Q

FQFPN 10X10X0.95 72L PITCH 05

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
STMicroelectronics STSPIN32G0251Q - Technical Attributes
Attributes Table
Motor Type: Brushless DC Motor
Load Voltage: 250V
Output Current-Max: 80mA
Supply Current: 950µA
Clock Frequency-Max: 64MHz
Rated Power Dissipation: 4.5W
Supply Voltage-Max: 3.6V
Supply Voltage: 1.7V to 3.6V
Interface: I2C/SPI
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
Germany (Online Only):
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
1008
Total
$597.00
USD
Quantity
Web Price
1,008
$1.99
2,016+
$1.94
Product Variant Information section