text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7081MX-GF085

FAN7081 Series 600 V High Side Gate Driver IC - 8-SOIC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN7081MX-GF085 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Current: 500mA
Peak Output Current: 0.5A
Supply Voltage-Max: 20V
Rated Power Dissipation: 625mW
Turn-off Delay Time: 300ns
Turn-on Delay Time: 300ns
Rise Time: 15ns
Fall Time: 10ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,350.00
USD
Quantity
Web Price
2,500+
$0.94
Product Variant Information section