Manufacturer Part #
LMV331W5-7
LMV331 Series 5.5 V 250 nA General Purpose Low Voltage Comparator - SOT-25
Product Specification Section
Diodes Incorporated LMV331W5-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated LMV331W5-7 - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Single |
No of Channels: | 1 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2.7V to 5.5V |
Output Type: | Open Collector |
Thermal Resistance: | 204°C/W |
Input Offset Voltage-Max: | 7mV |
Output Current: | 84mA |
Quiescent Current: | 60µA |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0841
6,000
$0.0819
9,000
$0.0807
15,000
$0.0792
30,000+
$0.0759
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount