Manufacturer Part #
103-080
103 Series TO-5 / T-1 3/4 LED Mounts .080 in High Nylon Perm-O-Pad
Bivar 103-080 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Bivar 103-080 - Technical Attributes
Material: | Natural Nylon |
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.
Series: The Perm-O-Pad Series of plastic nylon spacers is the perfect solution in providing space between the board and the component. This high quality washer comes in assorted dimensions to best fit your applications needs.
The 103-080 is a TO-5 / T-1 3/4 LED Mounts 0.080 " High Nylon Perm-O-PadAvailable Packaging
Package Qty:
100 per Bag