text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-F4020-1R0M-T

ASPIAIG-F Series 1 uH 9.6 A 14.6 mOhm DCR Shielded Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Abracon ASPIAIG-F4020-1R0M-T - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 9.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 14.6mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: 4.1 x 4.1 x 2.1 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,445.00
USD
Quantity
Web Price
3,000+
$0.815
Product Variant Information section