Manufacturer Part #
SCMDLC5R5224ZVH115004E
SCL Series 5.5 V 0.22 F 11.5x5mm LS=10mm Horizontal EDLC Supercapacitor
Product Specification Section
Surge SCMDLC5R5224ZVH115004E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SCMDLC5R5224ZVH115004E - Technical Attributes
Attributes Table
Type: | Horizontal |
Capacitance: | 0.22F |
Rated Voltage: | 5.5V |
Tolerance (%): | -20% to +80% |
ESR (Equivalent Series Resistance): | 75Ω |
Leakage Current: | 3µA |
Operating Temp Range: | -25°C to +70°C |
Lead Spacing: | 10mm |
Dimension: | L 4.5mm x D 11.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
800
$0.73
1,600
$0.715
2,400
$0.705
3,200+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
800 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole