text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCU30B356SRB

SCC Series 2.7 V 35 F 16 x 30 mm LS= 8 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCU30B356SRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 35F
Rated Voltage: 2.7V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 20mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 8mm
Dimension: H  32mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$482.00
USD
Quantity
Web Price
1
$2.62
25
$2.52
75
$2.45
150
$2.41
400+
$2.28
Product Variant Information section