text.skipToContent text.skipToNavigation

Manufacturer Part #

EZP-V60656MTB

EZPV Series 65 uF ±10 % 600 V Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Panasonic EZP-V60656MTB - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 65µF
Rated Voltage: 600V
Tolerance (%): ±10%
Insulation Resistance: 3000Ω
Height - Max: 57m
Dimension: L  41.5mm x W  30mm x H  56mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,156.00
USD
Quantity
Web Price
100+
$11.56
Product Variant Information section