text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASU105SCH6R8DFNA01

MLCC, 0402, 50V, C0H, 6.8pF± 0.5pF, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TAIYO YUDEN MCASU105SCH6R8DFNA01 - Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: CH
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±60ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.00
USD
Quantity
Web Price
10,000
$0.0054
30,000
$0.0053
100,000
$0.0051
200,000
$0.005
400,000+
$0.0048
Product Variant Information section