Manufacturer Part #
RV2-16V470MU-R
RV2 Series 47 uF 16 V ±20% Surface Mount Aluminum Electrolytic Capacitor
Product Specification Section
ELNA RV2-16V470MU-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
09/23/2022 Details and Download
Part Status:
Active
Active
ELNA RV2-16V470MU-R - Technical Attributes
Attributes Table
Capacitance: | 47µF |
Rated Voltage: | 16V |
Operating Temp-Max: | 85°C |
Dimension: | L 5.3mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Web Price
40,000+
$0.0558
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount