text.skipToContent text.skipToNavigation

Manufacturer Part #

CK1H106M6L006VR200

CK Series 10 uF 50 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Samwha USA CK1H106M6L006VR200 - Technical Attributes
Attributes Table
Series: CK
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dimension: L  6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$43.00
USD
Quantity
Web Price
1,000
$0.043
3,000
$0.0419
10,000
$0.0408
20,000
$0.0401
40,000+
$0.0389
Product Variant Information section