text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSBA111M0

MUSB Series 4 Pos. 1 Port Type A Right Angle Rugged USB connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions MUSBA111M0 - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Color: Black
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +105°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$421.00
USD
Quantity
Web Price
50
$8.42
100
$8.37
150
$8.35
200
$8.33
250+
$8.27
Product Variant Information section