text.skipToContent text.skipToNavigation

Manufacturer Part #

121-M-211/03

121-M-211 Series Header 3 Position 5.08 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
WECO Electrical Connectors Inc 121-M-211/03 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Termination: Screw
Style: Header
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Features & Applications
Founded in 1921 in Germany, Weco has been at the forefront of terminal block technology.Weco offers a wide array of plug in screw terminal blocks from 3.5 to 10mm spacing.The 121-M-221/03K is a 5.08mm 3 position plug in screw terminal block with sidewalls
Pricing Section
Global Stock:
7,850
USA:
7,850
7,450
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.70
USD
Quantity
Web Price
1
$0.70
75
$0.675
250
$0.65
750
$0.625
2,500+
$0.58
Product Variant Information section