text.skipToContent text.skipToNavigation

Manufacturer Part #

4301.5013

KFA Series 250 VAC 4 A IEC 320-C14 Appliance Inlet Filtered Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4301.5013 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 4A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Quick Connect
Fused: Yes
Operating Temp Range: -25°C to +85°C
Material: Thermoplastic Resin
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$480.40
USD
Quantity
Web Price
10
$24.02
30
$23.79
40
$23.73
100
$23.54
150+
$23.35
Product Variant Information section