text.skipToContent text.skipToNavigation

Manufacturer Part #

NSHR-12V-S

12 Position NSH HOUSING CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
JST NSHR-12V-S - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 12
No of Rows: 1
Pitch: 1 mm
Termination: Crimp
Current Rating: 1A
Mating Type: Latch Lock
Color: Natural
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$144.00
USD
Quantity
Web Price
1,000
$0.144
3,000
$0.139
4,000
$0.138
10,000
$0.134
15,000+
$0.13
Product Variant Information section