text.skipToContent text.skipToNavigation

Manufacturer Part #

31190103

3 Position 3.81 mm Pitch THR Solderable Right Angle PC Board Mount Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Date Code:
Product Specification Section
METZ CONNECT 31190103 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.81 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.50
USD
Quantity
Web Price
100
$0.595
300
$0.575
1,000
$0.55
2,000
$0.54
4,000+
$0.515