text.skipToContent text.skipToNavigation

Manufacturer Part #

SPNI-002T-P0.5

PNI CONTACT WIRE TO WIRE CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
JST SPNI-002T-P0.5 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 28-24
Contact Material: Copper Alloy
Contact Plating: Tin
Gender: Male
Mounting Method: Cable Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$264.60
USD
Quantity
Web Price
9,000
$0.0294
18,000
$0.0287
27,000
$0.0283
36,000
$0.028
45,000+
$0.0271
Product Variant Information section