Manufacturer Part #
MRDAH05L13000
BrightConnX™ HARSH MRD Connector, IP67, 5pin PLASTIC HOUSING & SOCKET CONTACT
Product Specification Section
Amphenol Communications Solutions MRDAH05L13000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MRDAH05L13000 - Technical Attributes
Attributes Table
Type: | Jack, Female Sockets |
Style/Orientation: | Straight |
No of Positions: | 5 |
Mating Type: | Latch Lock |
Termination: | Solder Cup |
IP Rating: | IP67 |
Material: | Thermoplastic |
Voltage Rating: | 125V |
Current Rating: | 5A |
Operating Temp Range: | -40°C to +80°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
20
$5.17
60
$5.01
100
$4.94
200
$4.84
400+
$4.69
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Panel Mount