Manufacturer Part #
AWP-4P
AWP Size 12 AWG 10-14 Orange Color 4-Way Wedge Lock Receptacle
Product Specification Section
Amphenol Sine Systems AWP-4P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AWP-4P - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Wedge Lock |
No of Positions: | 4 |
Color: | Orange |
Material: | Thermoplastic |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +125°C |
Pricing Section
Global Stock:
4,162
USA:
4,162
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.133
250
$0.129
1,000
$0.124
2,500
$0.121
10,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
275 per Box