text.skipToContent text.skipToNavigation

Manufacturer Part #

AW3P

3-Way Wedgelock Receptacle

Product Specification Section
Amphenol Sine Systems AW3P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 3
Wire Gauge: AWG 14-20
Color: Green
Material: Thermoplastic
Pricing Section
Global Stock:
26,600
USA:
26,600
On Order:
0
Factory Stock:Factory Stock:
84,700
Factory Lead Time:
8 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$38.99
USD
Quantity
Web Price
700
$0.0557
2,800
$0.0529
7,000
$0.0512
17,500
$0.0495
28,000+
$0.0471