Manufacturer Part #
WALLS-C4600-001
670 mm Length 4 Wire Harness Cable Accessory For Synjet LED Cooler
Product Specification Section
Boyd WALLS-C4600-001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd WALLS-C4600-001 - Technical Attributes
Attributes Table
Connector Type: | Fan |
Length: | 670mm |
Shielding: | No |
No of Positions: | 4 |
Mounting Method: | Wire Mount |
Features & Applications
SynJet Wire Harness, 4 wire, 600 mm length, these Connectors are used with LED cooler Module which has been developed by Nuventix, for cooling tracklight, spotlight, and recessed downlight.
The Synjet Wire Harness connectors work on the below mentioned configuration.
- Pin 1: Input voltage; 5V or 12V depending on model
- Pin 2: GND Ground
- Pin 3: CTRL2 Performance input for Digital Select model whereas Status Signal for PWM model
- Pin 4: CTRL1 Performance input for Digital Select model whereas PWM Input for PWM model
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
250
$1.26
500
$1.24
750+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Wire Mount