text.skipToContent text.skipToNavigation

Manufacturer Part #

1825059-1

ADP Series 2 Position SPST 25 mA 24 VDC Slide Actuator Dip Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1825059-1 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: 3PST
Actuator Style: Slide
Termination Style: Gull Wing
Voltage Rating: 24V
Current Rating: 25mA
Terminal Pitch: 2.54mm
Operating Temp Range: -30°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
18000
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,170.00
USD
Quantity
Web Price
60
$0.645
180
$0.62
300
$0.605
600
$0.59
1,200+
$0.565