Manufacturer Part #
AZSR190-1A-12D
AZSR190-1A-12D
Product Specification Section
American Zettler AZSR190-1A-12D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZSR190-1A-12D - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 171.4mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 100A |
Coil Resistance: | 70Ω |
Switching Voltage: | 800V |
Contact Material: | Silver Nickel (AgNi) |
Operating Temp Range: | -40°C to +85°C |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
10
$10.89
20
$10.81
30
$10.77
50
$10.72
100+
$10.60
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole