Manufacturer Part #
56.OW69.1000S
OW5669 Series 10 V 8 A Through Hole IP67 Safety Relay
Product Specification Section
Altech Corporation 56.OW69.1000S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 56.OW69.1000S - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 10V |
Contact Current-Max: | 8A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
10
$25.22
20
$25.00
30
$24.88
40+
$24.72
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
PCB Mount