text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ980-1A-24DE

AZ980 Series Mini-ISO 80 A SPST 12 VDC Quick Connect Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
American Zettler AZ980-1A-24DE - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 80A
Nominal Coil Voltage: 12V
Termination Style: Quick Connect
Mounting Method: PCB Mount
Pricing Section
Global Stock:
86
USA:
86
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.53
USD
Quantity
Web Price
1
$2.53
20
$2.43
40
$2.38
125
$2.31
250+
$2.21
Product Variant Information section