text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3K-2412SZ/H3

RS3K-Z Series 3 W Single Output 12 V 250 mA Isolated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS3K-2412SZ/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +80°C
Efficiency: 82%
Load Capacitance: 3000µF
Output Current: 250mA
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
12 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.22
USD
Quantity
Web Price
22
$6.01
44
$5.97
66
$5.95
88
$5.94
110+
$5.89
Product Variant Information section