Manufacturer Part #
PESD1CAN,215
PESD1CAN Series 70 V 17 pF SMT CAN Bus ESD Protection Diode - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Nexperia PESD1CAN,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD1CAN,215 - Technical Attributes
Attributes Table
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The PESD1CAN,215 is a part of PESD1 series ESD protection diodes. It has an operating temperature ranging from - 65 °C to + 150 °C and is available in SOT-23-3 package.
Features:
- Due to the integrated diode structure only one small SOT23 package is needed to protect two CAN bus lines
- Max. peak pulse power: PPP = 200 W at tp = 8/20 ms
- Low clamping voltage: VCL = 40 V at IPP = 1 A
- Ultra low leakage current: IRM < 1 nA
- Typ. diode capacitance matching: DCd/Cd = 0.1 %
- ESD protection up to 23 kV
- IEC 61000-4-2, level 4 (ESD)
- IEC 61000-4-5 (surge); IPP = 3 A at tp = 8/20 ms
- Small SMD plastic package
Applications:
- CAN bus protection
- Automotive applications
View the complete PESD1 series of ESD protection diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0655
9,000
$0.063
15,000
$0.0619
30,000
$0.0604
60,000+
$0.0581
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0888 / Stock: 582,000 Qty: 3,000+$0.0888 Stock: 582,000
- Reel Qty: 3,000+ / Web Price: $0.0642 / Stock: 378,000 Qty: 3,000+$0.0642 Stock: 378,000
- Reel Qty: 3,000+ / Web Price: $0.0642 / Stock: 1,665,000 Qty: 3,000+$0.0642 Stock: 1,665,000
- ReelSelected Variant Qty: 12,000+ / Web Price: $0.0655 / Stock: 0 Qty: 3,000+$0.0655 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount