Manufacturer Part #
P3100ECL
P3100E_L Series 150 mA 275 V SIDACtor® Protection Device - TO-92
Product Specification Section
Littelfuse P3100ECL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse P3100ECL - Technical Attributes
Attributes Table
Type: | Sidac |
Directional: | Bi-Directional |
No of Channels: | 2 |
On-State Voltage [Vtm]: | 4V |
On State Current [It]-Typ: | 2.2A |
Off-State Voltage [Vdrm]: | 275V |
Off-State Current [Idrm]: | 5µA |
Hold Current [Ih]: | 150mA |
Capacitance: | 70pF |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.61
75
$0.585
250
$0.565
1,000
$0.54
3,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole