Manufacturer Part #
CG2470L
CG/CG2 Series 540 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube
Product Specification Section
Littelfuse CG2470L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG2470L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 400V |
Breakdown Voltage-Max: | 540V |
AC Discharge Current-Nom: | 20A |
Impulse Discharge Current: | 20kA |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$1.37
75
$1.34
250
$1.31
1,000
$1.27
3,000+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole